- RS Stock No.:
- 764-6164
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PT-2730VP
- ผู้ผลิต / Manufacturer:
- BROTHER
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 764-6164
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PT-2730VP
- ผู้ผลิต / Manufacturer:
- BROTHER
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
PT-2730VP Labelling Machine (UK)
Ideal for all your office labelling needs, this feature-packed labeller can print a huge range of labels in different sizes. You can create your own styles or use one of the 55 pre-made designs in 18 languages with the Label Collection (or download even more), and to really speed things up it even remembers words youve typed before - perfect for organising even the busiest office
Durable – labels up to 24mm, able to handle extreme conditions
Space-saving compact, stylish design
Easy to use QWERTY keyboard
Preview your design easily with the large LCD screen
Get creative, with customised labels printed direct from your PC
Convenient automatic cutter for accurate label length
Save time with up to 10mm per second printing
Conveniently comes with 24mm black on white tape (8m)
Extra versatility – print labels to 3.5, 6, 9, 12, 18 & 24mm
8 x AA alkaline batteries (LR6)
AC adapter (included) - UK 3-Pin plug
Space-saving compact, stylish design
Easy to use QWERTY keyboard
Preview your design easily with the large LCD screen
Get creative, with customised labels printed direct from your PC
Convenient automatic cutter for accurate label length
Save time with up to 10mm per second printing
Conveniently comes with 24mm black on white tape (8m)
Extra versatility – print labels to 3.5, 6, 9, 12, 18 & 24mm
8 x AA alkaline batteries (LR6)
AC adapter (included) - UK 3-Pin plug
Supplied with
1x 24mm Tape (as advised above)
AD-24ES (Energy Star) Adapter
Carry Case (Navy Blue)
User Guide
Software Installation Guide
USB cable
CD ROM
AD-24ES (Energy Star) Adapter
Carry Case (Navy Blue)
User Guide
Software Installation Guide
USB cable
CD ROM
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Lines of Printing | 7 |
Keyboard | Yes |
Resolution | 180dpi |
Connection Port | USB |
Dimensions | 177 x 238 x 70mm |
Depth | 238mm |
Width | 177mm |
Height | 70mm |
Weight | 880g |