- RS Stock No.:
- 877-2321
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IKD1003000
- ผู้ผลิต / Manufacturer:
- APEM
648 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 18)
THB60.239
(exc. VAT)
THB64.456
(inc. VAT)
Units | Per unit | Per Tube* |
18 - 3222 | THB60.239 | THB1,084.302 |
3240 - 6462 | THB58.501 | THB1,053.018 |
6480 - 9702 | THB57.62 | THB1,037.16 |
9720 - 12942 | THB55.936 | THB1,006.848 |
12960 + | THB55.038 | THB990.684 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 877-2321
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IKD1003000
- ผู้ผลิต / Manufacturer:
- APEM
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Surface Mount |
Contact Configuration | SPST |
Contact Material | Phosphor Bronze (Moving Contact) |
Package Style | DIP |
Actuator Type | Recessed Actuator Slide |
Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +85°C |
Voltage Rating | 24 V dc, 50V dc |
Dielectric Strength | 500V ac |