- RS Stock No.:
- 682-1055
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A6T-1102
- ผู้ผลิต / Manufacturer:
- Omron
135 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB54.256
(exc. VAT)
THB58.054
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 245 | THB54.256 | THB271.28 |
250 - 495 | THB52.628 | THB263.14 |
500 - 1245 | THB51.002 | THB255.01 |
1250 - 2495 | THB49.916 | THB249.58 |
2500 + | THB48.832 | THB244.16 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 682-1055
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A6T-1102
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Slide Switch, Raised and Flush Actuator
Through board mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.
Through board mounting
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Seal tape versions available
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations
Note
Unless stated otherwise, these switches are not suitable for immersion cleaning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Through Hole |
Contact Material | Gold Plated |
Contact Configuration | SP |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA@ 24 V dc |
Mechanical Life | 1000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Dielectric Strength | 500V ac |