- RS Stock No.:
- 379-3941
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P36103
- ผู้ผลิต / Manufacturer:
- Hartmann
- RS Stock No.:
- 379-3941
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P36103
- ผู้ผลิต / Manufacturer:
- Hartmann
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Rotary Encoded Low Profile In-Line Switches
P36THR1 versions have (L508) left angular 5.08mm terminals
Flux sealed & process washable
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts
Contact rating: 150mA @ 24Vdc
Contact resistance: <80mΩ
Mechanical life: >104 operations
Operating temperature: -30 to +90°C
Positive detent
340°C max. for 2s max. (40 watt iron max.) or 260°C for 10s max
Gold plated contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Stainless Steel |
Contact Configuration | 16P |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 24 V dc |
Mechanical Life | 10000Operacje |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +90°C |