Brady B-427 Self-laminating Vinyl Black on White/Transparent Label Printer Tape, 25.4 mm Width, 38.1mm Label Length
- RS Stock No.:
- 793-4180
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- M-91-427
- ผู้ผลิต / Manufacturer:
- Brady
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price 1 Reel of 180
THB2,283.84
(exc. VAT)
THB2,443.71
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
1 - 4 | THB2,283.84 | THB12.688 |
5 + | THB1,879.59 | THB10.442 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 793-4180
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- M-91-427
- ผู้ผลิต / Manufacturer:
- Brady
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Brady Cable Label
The Brady vinyl cable label provides a protective layer over the text that has excellent resistance to abrasion, dirt, oils, solvents, water and excess handling. The permanent acrylic tape adheres well to the surfaces that are smooth, rough or powder-coated and to irregular surfaces or surfaces with low surface energy. It is compatible with BMP41, BMP51 and BMP53 label printers.
Features and Benefits
Font colour is black
Label colour is white
Length is 38.1mm
Printable white zone with self-lamination prints on a white background with translucent over laminating area to protect the text
Quantity is 180 pieces
Smudge resistant
Width is 25.40mm
Label colour is white
Length is 38.1mm
Printable white zone with self-lamination prints on a white background with translucent over laminating area to protect the text
Quantity is 180 pieces
Smudge resistant
Width is 25.40mm
Applications
Cable and wire labelling
Panel marking
Voice-data identification
Panel marking
Voice-data identification
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA certified
UL approved
BS EN 61340-5-1:2007
CSA certified
UL approved
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Tape Width | 25.4 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | White/Transparent |
Series | B-427 Self-laminating Vinyl |
Print Colour | Black |
Label Length | 38.1mm |
Label Quantity | 180 |
Material | Vinyl |