Sprockets

คัดกรอง / Filters

กำลังดูสินค้า 1 - 20 รายการจาก 70 รายการ / Viewing 1 - 20 of 70 products
ผลการค้นหาต่อหน้า / Results Per Page
เลือกจาก / Sort by :
รายละเอียดสินค้า / Description ราคา / Price To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Sprocket Width
RS Stock No. 183-237
Brand :RS Pro
THB384.58
Each
06B-1 23 Taper Bush - 69.95mm Steel -
RS Stock No. 184-101
Brand :RS Pro
THB153.03
Each
08B-1 13 Pilot 10mm 53.06mm Steel 35mm
RS Stock No. 183-136
Brand :RS Pro
THB87.56
Each
05B-1 14 Pilot 12mm 42.8mm Steel 35mm
RS Stock No. 183-259
Brand :RS Pro
THB412.47
Each
06B-1 30 Taper Bush - 91.12mm Steel -
RS Stock No. 183-489
Brand :RS Pro
THB545.76
Each
08B-1 30 Pilot 14mm 91.12mm Steel 40mm
RS Stock No. 781-0775
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KS1/2X10
Brand :Resatec
THB872.32
Each
08B-1 15 Through Bore 11mm 61.08mm Galvanized Steel 7.2mm
RS Stock No. 183-984
Brand :RS Pro
THB756.70
Each
12B-1 15 Taper Bush - 91.63mm Steel -
RS Stock No. 184-864
Brand :RS Pro
THB321.64
Each
05B-1 38 Pilot 16mm 115.35mm Steel 40mm
RS Stock No. 184-375
Brand :RS Pro
THB222.37
Each
06B-1 24 Pilot 14mm 72.97mm Steel 40mm
RS Stock No. 781-0772
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KS5/8X12
Brand :Resatec
THB1,130.64
Each
08B-1 15 Through Bore 11mm 76.36mm Galvanized Steel 9.1mm
RS Stock No. 183-681
Brand :RS Pro
THB180.33
Each
06B-1 21 Pilot 14mm 63.91mm Steel 40mm
RS Stock No. 183-423
Brand :RS Pro
THB151.28
Each
08B-1 15 Pilot 12mm 45.81mm Steel 35mm
ใหม่ / New
RS Stock No. 137-1823
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KSR16L008101608
Brand :INA
THB1,691.00
Each
- 16 Parallel 16.2mm 1/2in Steel -
RS Stock No. 183-827
Brand :RS Pro
THB813.64
Each
08B-1 23 Taper Bush - 93.27mm Steel -
ใหม่ / New
RS Stock No. 137-1824
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KSR16L008101808
Brand :INA
THB1,768.00
Each
- 18 Parallel 16.2mm 1/2in Steel -
RS Stock No. 184-094
Brand :RS Pro
THB421.78
Each
06B-1 38 Pilot 16mm 115.35mm Steel 40mm
RS Stock No. 183-120
Brand :RS Pro
THB1,295.13
Each
12B-1 25 Taper Bush - 152mm Steel -
RS Stock No. 184-729
Brand :RS Pro
THB180.33
Each
05B-1 25 Pilot 14mm 76mm Steel 40mm
RS Stock No. 184-151
Brand :RS Pro
THB647.97
Each
06B-1 38 Taper Bush - 115.35mm Steel -
RS Stock No. 781-0766
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.KS3/8X10
Brand :Resatec
THB719.06
Each
06B-1 15 Through Bore 14mm 45.81mm Galvanized Steel 5.7mm

Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.